Amphenol 10131766-41BLF technical specifications.
| Type | Mezzanine |
| Gender | RCP |
| Number of Contacts | 250 |
| Terminal Pitch | 2mm |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Tradename | ExaMAX® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol 10131766-41BLF to view detailed technical specifications.
No datasheet is available for this part.