This 22-contact female surface mount header features a glass filled thermoplastic insulator material and a commercial reliability rating. It has a straight mounting style and a matte tin plating with a nickel barrier. The header is designed for surface mount applications and is available in a single configuration.
Amphenol 10131931-922ULF technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Total Number of Contacts | 22 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 10131931 |
| Mounting Style | STRAIGHT |
| Plating Thickness | 100u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 10131931-922ULF to view detailed technical specifications.
No datasheet is available for this part.