Amphenol 10131934-221ULF technical specifications.
| Gender | RCP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10131934-221ULF to view detailed technical specifications.
No datasheet is available for this part.