This Amphenol header features 28 female contacts with a commercial-grade reliability rating and solder termination. It has a straight mounting style and a two-row design with a PCB row spacing of 0.079 inches. The contacts are plated with a 7.87-micron thickness of tin with a nickel barrier. This header is suitable for general use in board-to-board and mezzanine applications.
Amphenol 10131936-328ULF technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 28 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Number Of PCB Rows | 2 |
| Plating Thickness | 7.87u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.079 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 10131936-328ULF to view detailed technical specifications.
No datasheet is available for this part.