Amphenol 10132198-001LF technical specifications.
| Type | Power |
| Gender | F |
| Number of Contacts | 1Power |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 1 |
| Number of Ports | 1 |
| Max Current Rating | 60/ContactA |
| Max Voltage Rating | 600V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10132198-001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.