Amphenol 10132445-24LF technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 24 |
| Reliability | COMMERCIAL |
| Manufacturer Series | 10132445 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | BLACK |
| Number Of Connectors | ONE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 10132445-24LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.