Amphenol 10132640-002LF technical specifications.
| Type | Power |
| Gender | PL |
| Number of Contacts | 2Power/2Signal |
| Terminal Pitch | 4mm |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 20 |
| Number of Ports | 1 |
| Max Current Rating | 100/ContactA |
| Max Voltage Rating | 600V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Tradename | PwrMAX® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10132640-002LF to view detailed technical specifications.
No datasheet is available for this part.