Amphenol 10132640-004LF technical specifications.
| Type | Power |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Ports | 1 |
| Tradename | PwrMAX® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol 10132640-004LF to view detailed technical specifications.
No datasheet is available for this part.