20-position, 0.5mm pitch fine-pitch connector header with female contacts. Surface mount termination and straight mounting style, featuring a thermoplastic insulator in black with a UL 94V-0 flammability rating. Designed for board-to-board applications with two PCB rows and a mating contact row spacing of 0.098 inches. Operates within a temperature range of -65°C to 125°C, with a rated current of 0.5A for signal applications.
Amphenol 10132797-025100LF technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 20 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.5 |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.098 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 10132797-025100LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.