10-position, 0.5mm pitch fine-pitch connector receptacle with straight surface mount termination. Features a thermoplastic insulator in black, designed for commercial reliability. This female connector offers 2 PCB rows and a gold contact finish, rated for 0.5A signal current and 150VAC dielectric withstanding voltage. Operating temperature range is -40°C to 125°C.
Amphenol 10132798-012100LF technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 10 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 150VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 10132798-012100LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.