20-position, 2-row female header with a 0.5mm pitch for board-to-board applications. Features surface mount termination with gold-plated contacts for reliable signal transmission up to 0.5A. Operates within a -40°C to 125°C temperature range, with a dielectric withstanding voltage of 150VAC. Constructed with black thermoplastic insulator and straight mounting style.
Amphenol 10132798-022100LF technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 20 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 150VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 10132798-022100LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.