Amphenol 10133464-003LF technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Reliability | COMMERCIAL |
| Manufacturer Series | 10133464 |
| Mounting Style | RIGHT ANGLE |
| Insulator Color | BLACK |
| Number Of Connectors | ONE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Amphenol 10133464-003LF to view detailed technical specifications.
No datasheet is available for this part.