Amphenol 10135175-05110LF technical specifications.
| Insulator Material | NYLON |
| Total Number of Contacts | 5 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 10135175 |
| Insulator Color | NATURAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Amphenol 10135175-05110LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.