This right angle PCB connector features a thermoplastic insulator and a commercial reliability rating. It has 50 contacts and a single row configuration. The connector is designed for solder termination and has a black insulator color. It is suitable for use in general applications.
Amphenol 10135383-001LF technical specifications.
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 50 |
| Reliability | COMMERCIAL |
| Manufacturer Series | 10135383 |
| Mounting Style | RIGHT ANGLE |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 10135383-001LF to view detailed technical specifications.
No datasheet is available for this part.