Amphenol 10136353-04111LF technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 10136353 |
| Mounting Style | RIGHT ANGLE |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 10136353-04111LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.