Amphenol 10136647-051121LF technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | POLYAMIDE |
| Total Number of Contacts | 5 |
| Reliability | COMMERCIAL |
| Manufacturer Series | 10136647 |
| Mounting Style | STRAIGHT |
| Insulator Color | NATURAL |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 10136647-051121LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.