Amphenol 10136655-0931LF technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 9 |
| Reliability | COMMERCIAL |
| Manufacturer Series | 10136655 |
| Mounting Style | RIGHT ANGLE |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Amphenol 10136655-0931LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.