Amphenol 10137004-201LF technical specifications.
| Type | Backplane |
| Gender | RCP |
| Number of Contacts | 140 |
| Terminal Pitch | 1.2mm |
| Number of Rows | 10 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10137004-201LF to view detailed technical specifications.
No datasheet is available for this part.