The 10137004-401LF is a backplane connector with 140 RCP contacts, arranged in 14 rows, and a terminal pitch of 2mm. It features a right-angle body orientation and press fit termination method. The connector is designed for through-hole mounting and is part of the ExaMAX series from Amphenol.
Amphenol 10137004-401LF technical specifications.
| Type | Backplane |
| Gender | RCP |
| Number of Contacts | 140 |
| Terminal Pitch | 2mm |
| Number of Rows | 14 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Tradename | ExaMAX® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10137004-401LF to view detailed technical specifications.
No datasheet is available for this part.