24-contact male USB connector, right-angle mounting style, featuring a locking mechanism. Operating temperature range from -55°C to 85°C. Constructed with thermoplastic insulator and 30µ plating thickness. Single port, single connector design for commercial reliability.
Amphenol 10137062-00021LF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Number of Ports | 1 |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 24 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 10137062-00021LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.