Amphenol 10137784-04413LF technical specifications.
| Termination Type | SOLDER |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 10137784 |
| Mounting Style | RIGHT ANGLE |
| Insulator Color | NATURAL |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN OVER NICKEL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Amphenol 10137784-04413LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.