Conn Board to Board RCP 120 POS 0.8mm Solder ST Top Entry SMD Bergstak+™ T/R
Amphenol 10139781-123402LF technical specifications.
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 120 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.8/ContactA |
| Max Voltage Rating | 100VAC |
| Tradename | Bergstak+™ |
| Height | 11.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10139781-123402LF to view detailed technical specifications.
No datasheet is available for this part.