This 7-contact HDR board-to-board header features a right-angle body orientation and surface mount termination. It has a terminal pitch of 1mm and can operate at temperatures between -25°C and 85°C. The header is rated for 50VAC and has a maximum current rating of 1 amp per contact. It is suitable for surface mount applications.
Amphenol 10147606-00007LF technical specifications.
| Type | Board to Board |
| Gender | HDR |
| Number of Contacts | 7 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 50VAC |
| Height | 2.95mm |
Download the complete datasheet for Amphenol 10147606-00007LF to view detailed technical specifications.
No datasheet is available for this part.