Amphenol 10147606-00008LF technical specifications.
| Type | Board to Board |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 50VAC |
| Height | 2.95mm |
Download the complete datasheet for Amphenol 10147606-00008LF to view detailed technical specifications.
No datasheet is available for this part.