The 10147606-00010LF is a 10-contact HDR board-to-board connector with a terminal pitch of 1mm. It features a right-angle body orientation and is designed for surface mount applications. The connector has a maximum operating temperature range of -25°C to 85°C and a maximum voltage rating of 50VAC. It is rated for a maximum current of 1A per contact and has a height of 2.95mm.
Amphenol 10147606-00010LF technical specifications.
| Type | Board to Board |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 50VAC |
| Height | 2.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10147606-00010LF to view detailed technical specifications.
No datasheet is available for this part.