Contact F Crimp ST Cable Mount 24-26AWG Reel
Amphenol 10150537-002LF technical specifications.
| Contact Type | Stamped Signal |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 2A |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Amphenol 10150537-002LF to view detailed technical specifications.
No datasheet is available for this part.