314-position, 2-row card edge connector with a 0.5mm terminal pitch. Features right-angle body orientation and surface mount termination for solder connections. Supports a maximum operating temperature of 105°C, a max current rating of 0.5A per contact, and a max voltage rating of 36VDC. Designed for PCI Express® applications.
Amphenol 10151114-001TLF technical specifications.
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 314 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 36VDC |
| Tradename | PCI Express® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10151114-001TLF to view detailed technical specifications.
No datasheet is available for this part.