Contact F Crimp ST Cable Mount 22AWG Reel
Checking distributor stock and pricing after the page loads.
| Contact Type | Stamped Signal |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 4A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |