Amphenol 101R15P-4E5BM6 technical specifications.
| Mount | Panel |
| Number of Contacts | 15 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Wire Wrap |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 101R15P-4E5BM6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.