RF coaxial connector, 1.0/2.3 series, featuring a straight, board edge mount orientation. This connector operates from 0Hz to 6GHz with a 50 Ohm impedance. Constructed with a brass body and PTFE dielectric, it offers gold plating on the body, center contact, and other contacts for enhanced conductivity. Rated for 500 mating cycles and a voltage of 250V, it supports solder termination and operates within a temperature range of -40°C to 155°C.
Amphenol 102-692-04 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Edge, Board |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | 1.0/2.3 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 102-692-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.