RF coaxial connector, straight, female, 50 Ohm impedance, operating from 0Hz to 10GHz. Features brass body with nickel plating, gold-plated brass/copper center contact, and PTFE dielectric. Designed for cable mounting with a solder termination, offering 500 mating cycles and a voltage rating of 250V. Operates within a temperature range of -40°C to 155°C.
Amphenol 102-799-04 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 10GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Teflon |
| Length | 1inch |
| Mating Cycles | 500 |
| Max Frequency | 10GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable, Through Hole |
| Number of Ports | 1 |
| Operating Frequency | 0 to 10 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 102-799-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.