Amphenol 102-799-04DB technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Insulation Material | Teflon |
| Length | 1inch |
| Mount | Cable |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 102-799-04DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.