This straight, male RF coaxial connector features a 50 Ohm impedance and operates from 0Hz to 2.5GHz. It is designed for cable mounting with a crimp termination and a brass body plated in nickel, while the center contact is gold-plated brass and copper. The connector utilizes a PTFE dielectric and Teflon insulation, offering a mating cycle of 500 and a voltage rating of 250V. It is RoHS compliant and rated for operating temperatures between -40°C and 155°C.
Amphenol 102-799-48 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 2.5GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Teflon |
| Length | 1inch |
| Mating Cycles | 500 |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 2.5 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1.0/2.3 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 102-799-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.