
RF coaxial connector, right-angle, through-hole mount, featuring a 50 Ohm impedance and operating up to 10GHz. Constructed with a brass body and PTFE dielectric, it offers gold plating on both the body and center contact for enhanced conductivity. This connector supports 500 mating cycles and has a voltage rating of 250V, with an operating temperature range of -40°C to 155°C.
Amphenol 102-909-02 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 10GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Teflon |
| Length | 19.4mm |
| Mating Cycles | 500 |
| Max Frequency | 10GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 2.5 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 102-909-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.