Amphenol 102-909-D100 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Teflon |
| Length | 14.5mm |
| Mating Cycles | 500 |
| Max Frequency | 10GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Plating | Gold |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Series | 1.0/2.3 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 102-909-D100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.