Amphenol 105-00569-68 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Orientation | Right Angle |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 105-00569-68 to view detailed technical specifications.
No datasheet is available for this part.