Amphenol 1102-0003 technical specifications.
| Insulator Material | TEFLON |
| Manufacturer Series | 1102 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 1400VAC |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol 1102-0003 to view detailed technical specifications.
No datasheet is available for this part.