Amphenol 111-2609-014 technical specifications.
| Color | Multiple |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 14 |
| Package Quantity | 100 |
| Packaging | Spool |
| Shielding | Unshielded |
| Stranding | 7 x 19 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 111-2609-014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
