Amphenol 111-2803-015 technical specifications.
| Package/Case | 015 |
| Color | Multiple |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Cores | 15 |
| RoHS Compliant | No |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 111-2803-015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.