Amphenol 111-2803-030 technical specifications.
| Package/Case | 100 |
| Color | Multiple |
| Conductor Material | Copper |
| Current Rating | 1.3A |
| Depth | 26.67mm |
| Jacket Material | PVC |
| Max Current Rating | 1.3A |
| Max Operating Temperature | 105°C |
| Mount | Cable |
| Number of Conductors | 30 |
| Number of Cores | 30 |
| Number of Strands | 7 |
| Number of Ways | 30 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Spectra-Strip |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 26.7mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon, Flat, Flat Flex |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 111-2803-030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.