Amphenol 111-2803-040 technical specifications.
| Color | Multiple |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Cores | 40 |
| Number of Ways | 40 |
| Series | Spectra-Strip |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 35.6mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 111-2803-040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.