
RF connector adapter featuring SMP-SMP interface with jack-plug gender configuration. Designed for 50 Ohm impedance, this adapter supports up to 18GHz maximum frequency with a low insertion loss of 0.3dB. Constructed with copper and stainless steel body materials, and gold plating on both body and center contacts, it offers 1000 mating cycles. The PTFE dielectric ensures reliable performance across a -55°C to 125°C operating temperature range.
Amphenol 1112-4012 technical specifications.
| Body Material | Copper, Stainless Steel |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Mating Cycles | 1000 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 1112-4012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
