
RF connector adapter, featuring SMA to SMP interface with female-female gender configuration. Constructed with a copper body and gold plating, it utilizes a PTFE dielectric and copper center contact, both gold-plated. This free-hanging adapter operates at 50 Ohm impedance, supports frequencies up to 20GHz, and functions within a temperature range of -55°C to 125°C. The component is RoHS compliant and supplied in bulk packaging.
Amphenol 1112-4018 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Max Frequency | 20GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 1112-4018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.