RF coaxial adapter with a maximum frequency of 40GHz and 50 Ohm impedance. Features female to female gender configuration and a PTFE dielectric. Constructed with copper body and contact material, both plated with gold. Offers 0.8dB insertion loss and a free-hanging mount.
Amphenol 1112-4019 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insertion Loss | 0.8dB |
| Max Frequency | 40GHz |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 1112-4019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.