
General purpose BNC RF coaxial connector, straight, male, cable mount, 50 Ohm impedance, operating frequency from 0 to 4 GHz. Features brass body with nickel plating, brass center contact with gold plating, and polyoxymethylene dielectric. Rated for 500V, with a maximum operating temperature of 155°C and a minimum of -40°C. Offers 500 mating cycles and 0.2dB insertion loss.
Amphenol 112116 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Diameter | 14.5mm |
| Dielectric Material | Polyoxymethylene |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Length | 25mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BNC |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.349212oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
