
RF coaxial connector with straight, male gender and cable mount orientation. Features 75 Ohm impedance, operating from 0Hz to 4GHz, with a maximum frequency of 4GHz. Constructed with a brass body plated in nickel, and brass center contacts plated in gold. Dielectric material is Polyoxymethylene, and the connector supports up to 500 mating cycles. Rated for 500V and operating temperatures from -40°C to 155°C, this RoHS compliant component utilizes crimp termination.
Amphenol 112119 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Diameter | 14.5mm |
| Dielectric Material | Polyoxymethylene |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Lead Free | Lead Free |
| Length | 25mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.000882oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112119 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.