RF coaxial connector, straight, cable mount, 50 Ohm impedance, operating from 0Hz to 4GHz. Features brass body with nickel plating, brass center contact with gold plating, and polyoxymethylene dielectric. Offers 500 mating cycles, 0.2dB insertion loss, and a voltage rating of 500V. Suitable for operating temperatures from -40°C to 155°C.
Amphenol 112122 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.