
Straight, 75 Ohm impedance coaxial connector designed for crimp termination. Features a brass body with nickel plating and a brass center contact with gold plating. Polyoxymethylene dielectric ensures reliable performance up to 4GHz. Rated for 500V and 500 mating cycles, with an operating temperature range of -40°C to 155°C. Suitable for free hanging or cable mounting applications.
Amphenol 112123 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Length | 24.5mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 75R |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.35274oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
