RF BNC connector, male, cable mount, straight orientation, crimp termination. Features brass body with nickel plating and brass center contact with gold plating. Operates at 0 to 4 GHz with 50 Ohm impedance and a voltage rating of 500V. Dielectric material is Polyoxymethylene, and it supports 500 mating cycles. Rated for -40°C to 155°C operating temperature.
Amphenol 112124 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.363322oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.