RF coaxial connector, straight, cable mount, 50 Ohm impedance, operating from 0Hz to 4GHz. Features brass body with nickel plating, PTFE dielectric, and gold-plated brass center contact. Rated for 500V, 500 mating cycles, and operates between -65°C and 165°C. Crimp termination, lead-free, and RoHS compliant.
Amphenol 112132RP technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 100 |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.390835oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112132RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.